1/4
Induction motor
0.79
230 V/400 V
50 Hz
1.5 kW
93.3 U/min
126 Nm
B14
+40 °C
0 °C
3.5 A
3.5 A
460 N
IP55
20 100027 0523
GM 1,5-MS-HY-Q63-i15-B14 IE2
25 mm
2300 N
1.2
90 Motor/63 gear
50 Hz
User & Safety Instructions 191684 MSF-Vathauer Antriebstechnik Induction motor GM 1,5-MS-HY-Q63-i15-B14 IE2 20 100027 0523 1.5 kW 3.5 A 230 V/400 V B14 93