1/4
Induction motor
0.75
230 V/400 V
50 Hz
0.37 kW
17.5 U/min
114 Nm
B14
+40 °C
0 °C
1.1 A
1.1 A
800 N
IP55
22 100027 0139
GM 0,37-MS-HY-Q63-i80-B14 IE1
25 mm
4000 N
1.1
71 Motor/63 gear
50 Hz
User & Safety Instructions 191725 MSF-Vathauer Antriebstechnik Induction motor GM 0,37-MS-HY-Q63-i80-B14 IE1 22 100027 0139 0.37 kW 1.1 A 230 V/400 V B14