1/4
Induction motor
0.82
230 V/400 V
50 Hz
4 kW
186.7 U/min
180 Nm
B14
+40 °C
0 °C
8.4 A
8.4 A
460 N
IP55
20 100027 0530
GM 4,0-MS-HY-Q75-i7,5-B14 IE2
28 mm
2300 N
1.0
112 Motor/75 gear
50 Hz
User & Safety Instructions 191738 MSF-Vathauer Antriebstechnik Induction motor GM 4,0-MS-HY-Q75-i7,5-B14 IE2 20 100027 0530 4 kW 8.4 A 230 V/400 V B14 186
€ 2,364.00*
The necessary accessories are required to use the article as described.