1/4
Induction motor
0.81
230 V/400 V
50 Hz
2.2 kW
70 U/min
249 Nm
100
B14
+40 °C
0 °C
4.7 A
4.7 A
620 N
IP55
20 100027 0140
GM 2,2-MS-HY-Q75-i20-B14 IE2
30 mm
30 mm
3100 N
1.0
100
50 Hz
User & Safety Instructions 191768 MSF-Vathauer Antriebstechnik Induction motor GM 2,2-MS-HY-Q75-i20-B14 IE2 20 100027 0140 2.2 kW 4.7 A 230 V/400 V B14 70