• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive 1605040 Ring terminal

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

42 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug L58mm M13 75mm²

  • Hole 13 mmCross-section max. 75 mm²Material: Copper tin
  • This text is machine translated.

Technical specifications

Product type

Ring terminal

max. cross section

75 mm²

Content

1 pc(s)

Cross-section range

75 mm² (max)

Type

Tubolar

Documents & Downloads

Datasheet

Datasheet 2755677 MTA Automotive 1605040 Ring terminal

User & Safety Instructions

User & Safety Instructions 2755677 MTA Automotive 1605040 Ring terminal

Description

System requirements

  • Crimping pliers for connections 10 - 95 mm² 96.02490

More interesting products

(*All information is plus legal VAT)