• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.170-.25M-2 Test lead 4 mm jack 4 mm jack 0.25 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

0.25 m

Factory colour

Red

Material

PVC

Nominal voltage

30 V AC

60 V DC

Nominal current

32 A

Nominal current - rounded value

32 A

Type

22.170-.25M-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330934 Mueller Electric 22.170-.25M-2 Test lead 4 mm jack 4 mm jack 0.25 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3330934 Mueller Electric 22.170-.25M-2 Test lead 4 mm jack 4 mm jack 0.25 m Red 1 pc(s)

Description

Features

  • Uses 14 AWG PVC wire
  • This text is machine translated.

Scope of delivery

  • Red PVC test lead, 0.25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)