• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric Battery terminal BU-115-2 (L x W x H) 76 x 13 x 43 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Miniature battery alligator clip, red

  • Can be connected with wires up to 12 AWG using crimp or solder connections
  • Casing made of dichroic steel, galvanized spring and PVC isolators
  • 40 ampere
  • This text is machine translated.

Technical specifications

  • Max. Jaw spread 13 mm
  • Nominal current 40 A
Dim

(L x W x H) 76 x 13 x 43 mm

Product type

Battery terminal

Content

1 pc(s)

Material

Steel

Width

13 mm

Height

43 mm

Length

76 mm

Documents & Downloads

Datasheet

Datasheet 3330866 Mueller Electric Battery terminal BU-115-2 (L x W x H) 76 x 13 x 43 mm

User & Safety Instructions

User & Safety Instructions 3330866 Mueller Electric Battery terminal BU-115-2 (L x W x H) 76 x 13 x 43 mm

Description

Scope of delivery

  • Miniature battery alligator clips

More interesting products

(*All information is plus legal VAT)