• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric Battery terminal BU-116K-2 (L x W x H) 160 x 28 x 86 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial-grade Kelvin battery alligator clip, PE-coated, red

  • Can connect up to 8 AWG wire via one solder connection
  • Designed to accept strain relief (Heyco 3254 or equivalent, not included)
  • PE-coated steel body, nickel-plated full copper jaws
  • 100 ampere
  • This text is machine translated.

Technical specifications

  • Max. Jaw spread 51 mm
  • Nominal current: 100 A
Dim

(L x W x H) 160 x 28 x 86 mm

Product type

Battery terminal

Content

1 pc(s)

Material

Copper

Width

28 mm

Height

86 mm

Length

160 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330868 Mueller Electric Battery terminal BU-116K-2 (L x W x H) 160 x 28 x 86 mm

User & Safety Instructions

User & Safety Instructions 3330868 Mueller Electric Battery terminal BU-116K-2 (L x W x H) 160 x 28 x 86 mm

Description

Scope of delivery

  • Industrial Kelvin battery alligator clip, PE coated

More interesting products

(*All information is plus legal VAT)