• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-2030-A-96-2 Test lead 4 mm jack Alligator clips 2.4 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

Alligator clips

Cable length

2.4 m

Factory colour

Red

Plug features

Nestable

Material

PVC

Nominal voltage

300 V

Nominal current

5 A

Nominal current - rounded value

5 A

Contact material

Steel nickel plated

Type

BU-2030-A-96-2

Documents & Downloads

Datasheet

Datasheet 2923937 Mueller Electric BU-2030-A-96-2 Test lead 4 mm jack Alligator clips 2.4 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923937 Mueller Electric BU-2030-A-96-2 Test lead 4 mm jack Alligator clips 2.4 m Red 1 pc(s)

Description

Red 2.4 m long test lead with a molded, stackable 4 mm banana plug to an insulated standard alligator clip. 20 AWG, PVC-sheathed test lead with color matching sheath. Banana plug made of nickel-plated phosphor bronze, crocodile clip made of nickel-plated steel and polypropylene sheath.

This text is machine translated.

Scope of delivery

  • BU-2030-A-96-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)