• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-40C-0 Battery clip Steel, Black Max. clamping range: 19 mm Length: 58 mm 1 pc(s)

Product type
Battery clip
Max. clamping range
19 mm
Length
58 mm
Nominal current - rounded value
20 A
Connection
Alligator clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact Insulated Battery Crocodile Clip, Solid Copper, Black

  • 20 A
  • Steel, Black

Technical specifications

Product type

Battery clip

Max. clamping range

19 mm

Length

58 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

Alligator clip

Factory colour

Steel

Black

Dim

(L x W x H) 58 x 10 x 46 mm

Manufacturer part #

BU-40C-0

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

Width

10 mm

Height

46 mm

RoHS-compliant

Yes

Type

BU-40C-0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706027 Mueller Electric BU-40C-0 Battery clip Steel, Black Max. clamping range: 19 mm Length: 58 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2706027 Mueller Electric BU-40C-0 Battery clip Steel, Black Max. clamping range: 19 mm Length: 58 mm 1 pc(s)

Description

The BU-40C is a compact, insulated clip of nickel-plated copper. Uses a flexible PVC insulator on the clips.

This text is machine translated.

Features

  • Solid copper bodyLilac designVerbinden Sie den an der Wirschaftsprücken auf 12 AWG solos oder crimpungspannungFlexible PVC insulator

Scope of delivery

  • Compact insulated battery clip, solid copper, black

More interesting products

(*All information is plus legal VAT)