• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-46A-0L Mini battery clip Steel, Black Max. clamping range: 29 mm Length: 74 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mini battery clip
Max. clamping range
29 mm
Length
74 mm
Nominal current - rounded value
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fully insulated Mini Battery Crocodile Clip, Copper plated Steel, black

  • 50 A
  • Steel, Black

Technical specifications

Packaging type

Piece

Product type

Mini battery clip

Max. clamping range

29 mm

Length

74 mm

Nominal current

50 A

Nominal current - rounded value

50 A

Connection

Clamp

Factory colour

Steel

Black

Insulation type

Insulated

Dim

(L x W x H) 74 x 13 x 51 mm

Manufacturer part #

BU-46A-0L

Content

1 pc(s)

Insulation material

PVC

Surface

Copper

Width

13 mm

Height

51 mm

RoHS-compliant

Yes

Type

BU-46A-0L

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706036 Mueller Electric BU-46A-0L Mini battery clip Steel, Black Max. clamping range: 29 mm Length: 74 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706036 Mueller Electric BU-46A-0L Mini battery clip Steel, Black Max. clamping range: 29 mm Length: 74 mm 1 pc(s) Piece

Description

The BU-46A-L is a miniature battery clip made of copper-plated steel with a pair of long flexible PVC isolators. Can be connected with cables up to 10 AWG using crimp or solder connection.

This text is machine translated.

Features

  • Copper plated steel bodyLilac designFully insulated with flexible PVCVerbinden Sie den an der anzuschließenden 10 AWG an die Klemmen oder Erdabschlußenanschluss

Scope of delivery

  • Fully insulated mini battery clip, copper plated steel, black

More interesting products

(*All information is plus legal VAT)