

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Coax
RG174
50 Ω
40 dB
Flexible
0,48 mm
Black
2.8 mm
1 pc(s)
5
10
Approx. 32 dB/100m at 100 MHz
Approx. 70 dB/100m at 400 MHz
Yes
No
No
101 pF
SMBM-BNCM17405
PVC
Complies with MIL-C-17
2 kV
Complies with ROHS3
REACH unaffected
-40 °C
80 °C
-20 °C
70 °C
SMBM-BNCM17405
Solid polyethylene (solid PE), diameter ca. 1.52 mm
yes
Datasheet 3776104 Mueller Electric SMBM-BNCM17405 Coax Outside diameter: 2.8 mm RG174 50 Ω 40 dB Black 1 pc(s)
User & Safety Instructions 3776104 Mueller Electric SMBM-BNCM17405 Coax Outside diameter: 2.8 mm RG174 50 Ω 40 dB Black 1 pc(s)
The necessary accessories are required to use the article as described.