• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht 21600029 LED strip 230 V 50 m Daylight white 1 pc(s)

1/7
Product type
LED strip
LED strip features
Flexible
Colour
Daylight white
Total luminous flux
50000 lm
Use
Inside/outside
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.00)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Power stripe 50m

  • Plug & Play
  • 50 m length
  • 1000 lm/m and cold white light
  • Protection class IP65 and shock resistance of IK08

Technical specifications

Product type

LED strip

LED strip features

Flexible

Colour

Daylight white

Total luminous flux

50000 lm

Use

Inside/outside

580 W

Luminous flux (Φ) per unit

1000 lm

Operating voltage

230 V

Dim

(L x W x H) 50 m x 7.5 mm x 13.5 mm

Width

7.5 mm

Height

13.5 mm

Length

50 m

IP65

n.rel.

No

Weight

7060 g

Protection class

II

Built-in LED

Documents & Downloads

Datasheet

Datasheet 3395128 Müller-Licht 21600029 LED strip 230 V 50 m Daylight white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395128 Müller-Licht 21600029 LED strip 230 V 50 m Daylight white 1 pc(s)

Description

Discover the ultimate lighting solution for professional use: The extra bright and powerful LED Power Stripe from MÜLLER-LICHT offers you the perfect combination of robustness, flexibility and user-friendliness. Whether on building sites, in warehouses, party rooms or for the quick illumination of sports facilities, events and outdoor areas – this LED strip is always the right choice. With an impressive brightness of 1000 lm/m and cool white light, the LED Power Strip provides uniform illumination that leaves nothing to be desired. Thanks to a practical cable reel and a simple plug and play solution, it is ready to use straight away – roll, illuminate, roll up, done! A complex installation is a thing of the past. The 50 meter long LED strip is not only extremely robust and flexible, but also specially designed for indoor and outdoor use. With IP65 protection and IK08 impact resistance, it easily withstands the most demanding conditions. This makes it an ideal choice for professional use – no matter whether in wind and weather or in dusty environments. In addition, we place great emphasis on sustainability: The packaging tape is recyclable and plastic-free – so you make a valuable contribution to environmental protection with your purchase. Rely on quality, reliability and sustainability – with the LED Power stripe, the powerful lighting solution for professional applications.

This text is machine translated.

Scope of delivery

  • LED Power stripe, cable reel

More interesting products

(*All information is plus legal VAT)