• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Chicago 21600066 LED outdoor floodlight 100 W Colours (LEDs): Neutral white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spotlight Chicago 100 W

  • Power= 100 W
  • Total luminous flux= 16000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

100 W

100 W

4000 K

Colour

Neutral white

16000 lm

Total luminous flux

16000 lm

Light features

Incl. feed

Protection class

I

IP65

Factory colour

Neutral white

Material

Aluminium

Weight

1080 g

Dim

(W x H x D) 40 x 242.5 x 253.5 mm

Feed length

30 cm

n.rel.

Colour rendering index

70 Ra

Light bulb included

Yes

Width

40 mm

Height

242.5 mm

Depth

253.5 mm

Documents & Downloads

Datasheet

Datasheet 3395093 Müller-Licht Chicago 21600066 LED outdoor floodlight 100 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 3395093 Müller-Licht Chicago 21600066 LED outdoor floodlight 100 W Colours (LEDs): Neutral white

Description

The MÜLLER Chicago 100 W LED spotlight is an ultra-efficient solution for powerful energy-saving lighting! With an output of 100 watts and an impressive and extra-bright light output, the spotlight provides bright and uniform illumination that brings your environment into the best light. The neutral white color temperature of 4000 K creates a pleasant and natural atmosphere - perfect for various applications in the interior and exterior. Installation is very easy and can be done in just a few minutes thanks to Quick Connectors with a 30 cm long connecting cable. The robust aluminum housing not only offers a high-quality look, but also first-class protection against weather influences. With IP65 rating, the Chicago 100 W LED spotlight is both dust-proof and protected against splash water – Ideal for outdoor use. These spotlights provide you long-lasting and reliable lighting at the highest level. The Chicago 100 W LED spotlight fits in almost any environment and ensures optimum light distribution.

This text is machine translated.

Scope of delivery

  • 30 cm long cable with waterproof quick connection
  • Magnet
  • Hooks.

More interesting products

(*All information is plus legal VAT)