
Number
Highlights & Details
USB Weather Data Logger SD700
- Relative humidity
- Air temperature
- Barometric pressure
- Record 20.000 measured values on 2GB SD card
- LC display
Technical specifications
- Possible SD card capacity: 1 GB - 16 GB
- Display interval 1 s
- Temperature resolution
0.1 °C
- Sampling interval
5/10/30/60/120/300/600/Auto
- Memory
20000 on 2 GB
- Power supply (details)
6 AAA batteries/Power supply unit 100 - 240 V/AC
- Dim
(L x W x H) 132 x 80 x 32 mm
- Weight
282 g
- Height
32 mm
- Length
132 mm
- Width
80 mm
- Temperature reading range
0 up to +50 °C
- Memory (readings)
20000
Manufacturer's standards (no certificate)
- Unit of measurement
Temperature
Air pressure
Humidity
- Type
SD700
- Air pressure reading accuracy
3 hPa
- Reading accuracy temperature
0.8 °C
- Sample rate (max.)
1 s
- Sample rate (min.)
1 s
- Air pressure reading range (max.)
1100 hPa
- Air pressure reading range (min.)
10 hPa
- Humidity reading range (max.)
90 RH
- Humidity reading range (min.)
10 RH
- Temperature reading range (max.)
+50 °C
- Temperature reading range (min.)
0 °C
- Humidity reading accuracy
±(4% + 1%rF) %
- Temperature accuarcy (details)
±0.8 °C
- Resolution
0.1 (°C/%rF/hPa)
- Power supply
AAA batteries (6x)
PSU
- Product type
Multi-channel data logger
Documents & Downloads
Datasheet
Datasheet 103826 Multi-channel data logger Extech SD700 Unit of measurement Temperature, Air pressure, Humidity 0 up to +50 °C 10 up to 9
User & Safety Instructions
User & Safety Instructions 103826 Multi-channel data logger Extech SD700 Unit of measurement Temperature, Air pressure, Humidity 0 up to +50 °C 10 up to 9
Information
Information 103826 Multi-channel data logger Extech SD700 Unit of measurement Temperature, Air pressure, Humidity 0 up to +50 °C 10 up to 9
Description
Features
- Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
- Adjustable logging interval: 5 to 600 seconds or automatically when the measured value changes
- Triple LCD simultaneously displays Barometric Pressure, Temperature, and Relative Humidity
- Adjustable measuring units (°C/°F, hPa/mmHg/inHg)
- RS232 interface.
Scope of delivery
- Batteries
- Mounting bracket
- SD Memory card 2 GB
- Power supply
- User manual.

