• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 52305 Aluminium Platform steps Set-up requires tools Operating height (max.): 3.15 m 37 kg

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Total length folded: 2.75 m
  • Holm height Support part: 58 mm
  • Platform height: 1.15 m
  • Platform length: 650 mm
  • Step length: 1.4 m
  • Stages incl. platform/deck board: Yes
  • Traversfer width: 1 m
  • Lower outer width: 1 m.
Product type

Platform steps

Working height range

3.1 m - 4 m

Material

Aluminium

No. of rungs/steps

5

Step depth

80 mm

Weight

37 kg

Operating height (max.)

3.15 m

External width

650 mm

Design type

Accessible on one side, with mobile beam

Features

Set-up requires tools

Platform width

600 mm

Platform depth

1.0 mm

Width

1000 mm

Height

2.15 m

Depth

1400 mm

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271777 MUNK Günzburger Steigtechnik 52305 Aluminium Platform steps Set-up requires tools Operating height (max.): 3.15 m 37 kg

Description

Platform ladder made of aluminum stable rectangular tube-beams 80 mm deep, ribbed steps large, skid-proof working platform (650 x 600 mm) 4-way bricked-up sprouts-/spar connection with two-sided handrail, 3-sided railings, The knee bar and safety rope for secure walking and standing thanks to sturdy steel hinges that fold together to save space Support part with stabilizing cross traverse for high stability integrated fixed rollers Ø 125 mm with locking device for a quick change of position in the unfolded state nivello®-conductor shoes with patented 2-axis inclination technology generous tool storage Outer width: 650 mm (without traverse) Step distance: 235 mm conductor inclination: 70° maximum load 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.