1/2
Image similar
Platform steps
4.1 m - 5 m
Aluminium
12
80 mm
55 kg
4.8 m
650 mm
Accessible on one side, with mobile beam
Set-up requires tools
600 mm
0.65 mm
1900 mm
3.77 m
2200 mm
235 mm
150 kg
yes
User & Safety Instructions 2270984 MUNK Günzburger Steigtechnik 52312 Aluminium Platform steps Set-up requires tools Operating height (max.): 4.8 m 55 kg
The necessary accessories are required to use the article as described.