• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 52535 Aluminium Platform steps Set-up requires tools Operating height (max.): 3.0 cm 27.2 k

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Platform height 1.84 m.
  • Steps including platform/deck board: Yes
Product type

Platform steps

Working height range

2.1 cm - 3 cm

Material

Aluminium

No. of rungs/steps

7

Weight

27.2 kg

Operating height (max.)

3.0 cm

Design type

Accessible on one side

Features

Set-up requires tools

Platform width

0.65 mm

Platform depth

0.65 mm

Width

165 cm

Steps

280 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271351 MUNK Günzburger Steigtechnik 52535 Aluminium Platform steps Set-up requires tools Operating height (max.): 3.0 cm 27.2 k

Description

Platform ladder made of aluminum stable rectangular pipe beams, square sprouts fluted on both sides 30 x 30 mm spacious platform made of corrugated aluminum-wart sheet (480 x 655 mm) 4-way crimped rung/spar connection with two-sided handrail, 3-sided railing and knee-length for safe walking and self-closing safety doors generous tool storage integrated rollers Ø 125 mm and practical folding mechanism for a quick change of position with and without flexible telescopic part available

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.