
9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 495.00 / piece)
€ 495.00
incl. VAT
Only 9 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Connection cross-section: 0.2...10 mm² single-wire (AWG 24...7); 0.2...6 mm² multi-stranded (AWG 24...9)
- Packaging type
Piece
- Product type
Line filter
- Connection
Clamp
- Mounting type
Screw fastening
- Nominal voltage
500 V AC
- Leakage current
15 mA
- Type
3-phase, 1-stage
- Min. frequency
50 Hz
- Max. frequency
60 Hz
- Length
100 mm
- Width
130 mm
- Height
153 mm
- Manufacturer part #
10574
- Type
10574
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 130 x 153 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309765 Murrelektronik 10574 10574 Line filter 500 V AC (L x W x H) 100 x 130 x 153 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309765 Murrelektronik 10574 10574 Line filter 500 V AC (L x W x H) 100 x 130 x 153 mm 1 pc(s) Piece
























