
18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Retention capacity 15 W (VA)
- Material: Plastic, flame retardant (UL 94)
- Packaging type
Piece
- Product type
Switchgear EMI suppressor
- Connection
Open end cable
- Material
Plastic
- Length
13 mm
- Width
20 mm
- Height
30 mm
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
20002
- Type
20002
- Content
1 pc(s)
- Dim
(L x W x H) 13 x 20 x 30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309770 Murrelektronik 20002 Switchgear EMI suppressor (L x W x H) 13 x 20 x 30 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309770 Murrelektronik 20002 Switchgear EMI suppressor (L x W x H) 13 x 20 x 30 mm 1 pc(s) Piece


























