
69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Holding power 75 W (VA)
- Material: Plastic, flame retardant (UL 94)
- Packaging type
Piece
- Product type
Switchgear EMI suppressor
- Connection
Open end cable
- Material
Plastic
- Length
18 mm
- Width
30 mm
- Height
35 mm
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
20010
- Type
20010
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 30 x 35 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309772 Murrelektronik 20010 20010 Switchgear EMI suppressor (L x W x H) 18 x 30 x 35 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309772 Murrelektronik 20010 20010 Switchgear EMI suppressor (L x W x H) 18 x 30 x 35 mm 1 pc(s) Piece


























