• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 20682 20682 Switchgear EMI suppressor (L x W x H) 11 x 27 x 22 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Switchgear EMI suppressor
Connection
Open end cable
Material
Plastic
Length
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • 20 W (VA) holding capacity
  • Material: Plastic, flame retardant (UL 94)
Packaging type

Piece

Product type

Switchgear EMI suppressor

Connection

Open end cable

Material

Plastic

Length

11 mm

Width

27 mm

Height

22 mm

Min. temperature

-20 °C

Max. temperature

+70 °C

Manufacturer part #

20682

Type

20682

Content

1 pc(s)

Dim

(L x W x H) 11 x 27 x 22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309780 Murrelektronik 20682 20682 Switchgear EMI suppressor (L x W x H) 11 x 27 x 22 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2309780 Murrelektronik 20682 20682 Switchgear EMI suppressor (L x W x H) 11 x 27 x 22 mm 1 pc(s) Piece

What kind of Line Filters are you looking for?

More interesting products

(*All information is plus legal VAT)