
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Material: Plastic, flame retardant (UL 94)
- Ring terminal: M6 insulated
- Casting compound: 2-component casting compound
- Packaging type
Piece
- Product type
Electric motor EMI filter
- Connection
Open end cable
- Mounting type
Push-fit
- Min. frequency
10 Hz
- Max. frequency
400 Hz
- Material
Plastic
- Length
44 mm
- Width
39 mm
- Height
39 mm
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Manufacturer part #
23121
- Type
23121
- Content
1 pc(s)
- Dim
(L x W x H) 44 x 39 x 39 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309795 Murrelektronik 23121 Electric motor EMI filter (L x W x H) 44 x 39 x 39 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309795 Murrelektronik 23121 Electric motor EMI filter (L x W x H) 44 x 39 x 39 mm 1 pc(s) Piece
























