
7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 7 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Material: Plastic, flame retardant (UL 94)
- Casting compound: 2-component casting compound
- Product type
Electric motor EMI filter
- Connection
Open end cable
- Mounting type
Snap-in
- Min. frequency
50 Hz
- Max. frequency
60 Hz
- Material
Plastic
- Length
31 mm
- Width
45 mm
- Height
42 mm
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Manufacturer part #
23220
- Type
23220
- Content
1 pc(s)
- Dim
(L x W x H) 31 x 45 x 42 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309809 Murrelektronik 23220 Electric motor EMI filter (L x W x H) 31 x 45 x 42 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309809 Murrelektronik 23220 Electric motor EMI filter (L x W x H) 31 x 45 x 42 mm 1 pc(s)
























