
53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Retention capacity 200W (VA)
- Material: Plastic, flame retardant (UL 94)
- Packaging type
Piece
- Product type
EMI filter
- Features
flame retardant
- Connection
Open end cable
- Type
Universal switchgear interference module
- Material
Plastic
- Length
18 mm
- Width
30 mm
- Height
35 mm
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
26720
- Type
26720
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 30 x 35 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309831 Murrelektronik 26720 26720 EMI filter flame retardant (L x W x H) 18 x 30 x 35 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309831 Murrelektronik 26720 26720 EMI filter flame retardant (L x W x H) 18 x 30 x 35 mm 1 pc(s) Piece



























