
Murrelektronik 52102 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs Piece 1 pc(s
Technical specifications
- Mounting type: Snaps onto mounting rail (EN 60715)
- LED display: LED (green)
- Minimum load current 100 mA (12 V/DC)
- Test isolation voltage 4 kV
- Switching frequency: Max. 10 Hz
- Packaging type
Piece
- Product type
Industrial relay
- Type
52102
- Connection
Screw terminal
- Response time
10 ms
- Fall time
15 ms
- Contact type
2 change-overs
- Contact material
AgSnO2
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
20000000 switching cycles
- Features
+ LED display
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Length
70 mm
- Width
12.4 mm
- Height
90 mm
- Dim
(L x W x H) 70 x 12.4 x 90 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309886 Murrelektronik 52102 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs Piece 1 pc(s
User & Safety Instructions
User & Safety Instructions 2309886 Murrelektronik 52102 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-overs Piece 1 pc(s
























