• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 6686340 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 40 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Single phase-safety transformer MTS Series

  • This text is machine translated.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Safety transformer

Output voltage

24 V AC

No. of outputs

1 x

No. of inputs

1 x

40 VA

Input voltage

230 V

400 V

Standards

Complies with EN 61558 · Contact protection as per EN 60529

Connection

Spring-loaded terminal

Width

78 mm

Height

79 mm

Length

93 mm

Dim

(L x W x H) 93 x 78 x 79 mm

Output voltage (number x voltage)

1 x 24 V AC

Input voltage (number x voltage)

1 x 230 V, 400 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

L-piece

DIN rail

Protection class

IP20

Type

MTS 0040-230-400/24

Max. ambient temperature

+40 °C

Min. ambient temperature

-20 °C

40 VA

Output voltage

24 V AC

Input voltage

230/400 V AC

Primary voltage

230/400 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 710558 Murrelektronik 6686340 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 40 VA

User & Safety Instructions

User & Safety Instructions 710558 Murrelektronik 6686340 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 40 VA

Description

Built-in combination for screw-mounting rail attachment.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)