• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-58515-4011500 Sensor & actuator box (passive) M12 splitter +steel thread (shielded) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
16
No. of splitters
8-way
Type
8000-58515-4011500
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Wire insulation: TPE (grrs, ws, rtbl, gn, wsgn, ge, brgn, gr, wsge, rs, brr, rt, wsgr, sw, grbr, vi, br, bl, gnge)
  • Outside diameter 11.7 mm
  • AWG: Similar AWG 22 (0.34 mm²); similar AWG 18 (0.75 mm²)
  • Operating voltage max. 125 V AC/DC
  • Bending radius (moving): 12× outer-Ø
  • Bending radius (fixed): 10× outer-Ø
  • Chemical resistance: Good resistance to oil, petrol and chemicals
  • Single wire Ø (conductor): 0.1 mm
  • Cable number: 401
  • Material (core insulation): TPE-E
  • Material (conductor): Plain copper braid
  • Material (sheath): PUR (UL/CSA)
  • Material properties (sheath): CFC, cadmium, silicone and lead-free, matt, low adhesion, machine-grade, abrasion-resistant, hydrolysis and microbes resistant
  • Nominal voltage 300/300 V AC
  • PIN 1 (+)
  • PIN 2: (NC)/(S2)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Pin 5: (Ground)
  • Test voltage: 2000 V/AC
  • Shielding: Via M12 thread
  • Shielding (type): Copper braid
  • Drag chain values: 5 Mio
  • Temperature note: Depending on the connected line
  • Travel speed (drag chain): Max. 2 m/s.
  • Slot locking: Screw thread (M12×1 mm)
  • Resistance (conductor): Max. 53 Ω/km (0.34 mm²); max. 26 Ω/km (0.75 mm²); (20 °C)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

16

Type

8000-58515-4011500

Trunk line

No

No. of splitters

8-way

Status indicator

No LED

Signal type

Universal

Connection

M12 socket

IP65

IP67

IP68

Max. power rating per slot

4 A

Total current (direct supply)

7.5 A

Max. temperature

+90 °C

Min. temperature

-25 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

M12 socket

Case material

Diecast zinc (Ni-plated)

Total no. of pins

5

Manufacturer part #

8000-58515-4011500

Factory colour

Silver

Content

1 pc(s)

Number of pins

5

RoHS-compliant

Yes

Power rating per I/O

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311889 Murrelektronik 8000-58515-4011500 Sensor & actuator box (passive) M12 splitter +steel thread (shielded) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2311889 Murrelektronik 8000-58515-4011500 Sensor & actuator box (passive) M12 splitter +steel thread (shielded) 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)