• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-86010-3500300 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
6
No. of splitters
6-way
Type
8000-86010-3500300
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Exact8, 6xM8, 3-pin, Ltg.fixed 3.0m PUR/PVC 6x0.34+2x0.75

Our service for you

Technical specifications

  • Wire insulation: PVC (bl, ws, gn, ge, gr, rs, rt, br)
  • Outside diameter 7.8 mm
  • Acceleration (drag chain): Max. 10 m/s²
  • Operating voltage: 24 V DC
  • Bending radius (moving): 10× outer-Ø
  • Bending radius (fixed): 5× outer-Ø
  • Chemical resistance: Good resistance to oil, petrol and chemicals
  • Cable number: 350
  • Cable type 2 (PUR/PVC)
  • Material (wire insulation): PVC
  • Material (conductor): Plain copper braid
  • Material (sheath): PUR/PVC
  • Material properties (core insulation): CFC, cadmium, silicone and lead-free
  • Material properties (sheath): CFC, halogen, cadmium, silicone and lead-free, matt, low adhesion, machine-grade, abrasion-resistant, hydrolysis and microbe resistant
  • Nominal voltage 300/300 V AC
  • PIN 1 (+)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Test voltage: 2000 V/AC
  • Shielding: no.
  • Drag chain values: 2 Mio
  • Temperature note: Depending on the connected line
  • Travel speed (drag chain): Max. 2 m/s.
  • Travel path (drag chain): Max. 5 m (horizontal)
  • Slot locking: Screw thread (M8×1 mm)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

6

Type

8000-86010-3500300

Trunk line

Yes

No. of splitters

6-way

Status indicator

LED

Signal type

PNP

Connection

M8 socket

Length

3.0 m

IP65/67

Max. power rating per slot

2 A

Total current (direct supply)

8 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

M8 receptacle

Case material

Plastic

Total no. of pins

3

Manufacturer part #

8000-86010-3500300

Factory colour

Black

Content

1 pc(s)

Number of pins

3

RoHS-compliant

Yes

Power rating (total)

10 A

Power rating per I/O

2 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2313280 Murrelektronik 8000-86010-3500300 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2313280 Murrelektronik 8000-86010-3500300 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)