• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-88010-3591000 8000-88010-3591000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Type
8000-88010-3591000
Datasheet (PDF)
EAN:
Part number:
Item no:
9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Wire insulation TPE (vi, sw, rt, rs, gr, ge, gn, ws+br, bl)
  • Outside diameter 9.2 mm
  • Operating voltage: 24 V DC
  • Bending radius (moving): 10× outer-Ø
  • Bending radius (fixed): 5× outer-Ø
  • Cable number: 359
  • Material (sheath): PUR (UL/CSA)
  • PIN 1 (+)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Drag chain values: 5 Mio
  • Temperature note: Depending on the connected line
  • Slot locking: Screw thread (M8×1 mm)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

8000-88010-3591000

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

M8 socket

IP65/67

Max. power rating per slot

2 A

Total current (direct supply)

8 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector cross section (max.)

0.75 mm²

Connector cross section (min.)

0.34 mm²

Connector type (distribution boxes)

M8 receptacle

Case material

Plastic

Total no. of pins

3

Manufacturer part #

8000-88010-3591000

Factory colour

Black

Content

1 pc(s)

Number of pins

3

RoHS-compliant

Yes

Power rating (total)

10 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312483 Murrelektronik 8000-88010-3591000 8000-88010-3591000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s

User & Safety Instructions

User & Safety Instructions 2312483 Murrelektronik 8000-88010-3591000 8000-88010-3591000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s

More interesting products

(*All information is plus legal VAT)