Image similar
Rail mounted PSU (DIN)
100 V AC
24 V DC
3.4 A
100 - 265 V
265 V AC
10 A
10 A
Adjustable
1
28 V DC
1 x
Screw terminal
(L x W x H) 165 x 68 x 128 mm
0
28 V DC
22 V DC
+40 °C
+50 °C
-25 °C
-25 °C
85165
1 pc(s)
Surge protection
68 mm
128 mm
165 mm
+40 °C
-25 °C
85165
85 %
yes
Datasheet 2309961 Murrelektronik 85165 Rail mounted PSU (DIN) 28 V DC 10 A No. of outputs:1 x Content 1 pc(s)