• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 85440 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Emparro-switching power supply for the regulated power supply

  • Efficiency up to 95 %
  • 150% Power Boost for at least 4 seconds
  • Metal casing with optimum EMC properties
  • No derating from -25°C to +60°C
  • Very small width
  • High power outage bridging time
  • 28 V DC/ 5 A
  • 120 W Power
  • Input1 -phase
  • Input voltage range 85 - 265 V/AC / 90 - 250 V DC
  • Connection (components): Spring-loaded terminal
  • Temperature range -25 - 60 °C

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

85 - 265 V/AC / 90 - 250 V DC

Input voltage (max.)

265 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 138 x 50 x 125 mm

Weight

0.795 kg

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

85440

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

50 mm

Height

125 mm

Length

138 mm

Max. temperature

60 °C

Min. temperature

-25 °C

Type

Emparro 5-100-240/24

Efficiency

95 %

Depth

137 mm

Output current (details)

5 A

50

123 mm

138 mm

140 mm

151.2 W

70 mm

TRUE

TRUE

1

AC/DC

Spring clamp connection

TRUE

IP20

None

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 678016 Murrelektronik 85440 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 678016 Murrelektronik 85440 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

The switching power supply with the maximum efficiency.
Murr Elektronik presented Emparro, a highly innovative switched-mode power supply with maximum efficiency and minimal power loss. The combination of power boost function and power limiter output makes the start of large loads. By a wide input voltage range is emparro to a global player.
Emparro sets new standards in terms of efficiency - an innovative circuit design makes it possible.
The efficiency of emparro is up to 95 percent - an impressive output. This means conversely: just 5 percent of the energy remain unused.
If one compares this with conventional switching power supplies with an efficiency of 90 percent and an associated power loss of 10 per cent, then it becomes clear: with the power loss of 50 percent emparro can be reduced. An impressive improvement. It is noticeable in the wallet, permanently.
The low power loss of emparro provides specifically that the switched-mode power supply significantly less heating up. The individual components are thus a lot less thermally requires. This extends the life of the Emparro.
This also applies to the components, which are in the immediate environment of Emparro. They are far less affected by temperatures than conventional switched-mode power supplies. You can also keep longer, more rarely newly sourced and replaced. This reduces cost and servicing. Positive is that compact switching cabinets small can be selected.

The Global Player
With a wide input voltage range of 85 to 265 V AC (or 90 to 250 V DC) is perfectly suitable for worldwide use Emparro.

Power limiter
In case of overload, the output voltage of emparro via a constant current is regulated. The current is limited to 100% of the rated current (or in the power boost mode to 150 percent). This protects the switching power supply from damage by overload.

The jump-start device
For a period of up to 4 seconds emparro delivers up to 150 percent performance. Larger loads and capacities can be started without the need for a second device is required.

Highly efficient
The Minimal power loss provides for a reduced operating costs. The lower waste heat provides for a long life of the equipment itself as well as the surrounding components. And: compact switching cabinets can be smaller.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)