• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik MB Cap Ultra 3/24 7s 85460 Energy storage

Datasheet (PDF)
EAN:
Part number:
Item no:
13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Murrelektronik MB Cap Ultra 3/24 7s 85460 Energy storage

  • Maintenance-free by long-lasting ultra capacitors
  • Microcontroller-supported charging and discharging of the ultra capacitors
  • Monitoring of operation and charging status via potential-free contacts and LEDs

Technical specifications

Input voltage

24 V DC

Product type

Energy storage

Nominal power

72 VA

Output

Spring-loaded terminal

Input voltage (max.)

26.4 V DC

Min. input voltage

20.4 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V

Dim

(W x H x D) 60 x 100 x 125 mm

Rechargeable battery capacity (details)

0.5 kJ

Connections

Cage-clamps

Output current (details)

3 A

Weight

0.6 kg

Width

60 mm

Height

100 mm

Depth

125 mm

Type

MB Cap Ultra 3/24 7s

Features

Capacitive energy storage

Bridging time, max load

7 s

Output voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 512870 Murrelektronik MB Cap Ultra 3/24 7s 85460 Energy storage

User & Safety Instructions

User & Safety Instructions 512870 Murrelektronik MB Cap Ultra 3/24 7s 85460 Energy storage

Description

The DC-Buffermodul of Typical series MB Cap Ultra has a ultra condensator in interior of casing as energy storage. This condensator is charged in normal mode by an externally regulated DC-power. During an interruption in DC-supply, the energy of ultra condensator is released with regulation. The charge is fed by buffer module till discharge The buffer time depends on charging status of condensator and the discharge current.

Features

  • Buffer time 7 s in 3A Last
  • 24 V Input-/output voltage
  • Contact
  • Maintenance free for life - as lead free
  • cage-clamps for tool-free wiring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 714.00*

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)