
5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 5 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Connection cross-section: 0.2...6 mm² single-wire (AWG 24...9); 0.2...4 mm² multi-stranded (AWG 24...11)
- Product type
Line filter
- Connection
Screws
- Mounting type
Snap-in
- Nominal voltage
250 V AC
300 V DC
- Leakage current
5 mA
- Type
1-phase, 2-stage
- Min. frequency
50 Hz
- Max. frequency
60 Hz
- Length
39 mm
- Width
65 mm
- Height
107 mm
- Manufacturer part #
10461
- Type
MEF 1/2 SY 2A T
- Content
1 pc(s)
- Dim
(L x W x H) 39 x 65 x 107 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309755 Murrelektronik MEF 1/2 SY 2A T Line filter 250 V AC, 300 V DC (L x W x H) 39 x 65 x 107 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309755 Murrelektronik MEF 1/2 SY 2A T Line filter 250 V AC, 300 V DC (L x W x H) 39 x 65 x 107 mm 1 pc(s)
























