
Technical specifications
- Material: Plastic, flame retardant (UL 94)
- Packaging type
Piece
- Product type
Switchgear EMI suppressor
- Features
flame retardant
- Connection
Jack connector
- Material
Plastic
- Length
11.5 mm
- Width
30.2 mm
- Height
18.5 mm
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
2000-68400-2010000
- Type
2000-68400-2010000
- Content
1 pc(s)
- Dim
(L x W x H) 11.5 x 30.2 x 18.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310225 Murrelektronik Switchgear EMI suppressor flame retardant (L x W x H) 11.5 x 30.2 x 18.5 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2310225 Murrelektronik Switchgear EMI suppressor flame retardant (L x W x H) 11.5 x 30.2 x 18.5 mm 1 pc(s) Piece


























