
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only 2 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Material: Plastic, flame retardant (UL 94)
- Product type
Switchgear EMI suppressor
- Connection
Jack connector
- Material
Plastic
- Length
8.6 mm
- Width
28 mm
- Height
46.4 mm
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
2000-68500-1100000
- Type
2000-68500-1100000
- Content
1 pc(s)
- Dim
(L x W x H) 8.6 x 28 x 46.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310230 Murrelektronik Switchgear EMI suppressor (L x W x H) 8.6 x 28 x 46.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310230 Murrelektronik Switchgear EMI suppressor (L x W x H) 8.6 x 28 x 46.4 mm 1 pc(s)


























