• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MX150L/MX250L 194280014 Molex MOL Industrial Solution Molex Content: 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Tray
Product type
Power connector
Mounting type
PCB mount
Connection
Soldering
Rated voltage
600 V
Datasheet (PDF)
Dispatches on Wed 28 Oct

12830 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 7.99 / piece)
€ 79.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MX150L/MX250L

  • 5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, 10 Circuits
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Power connector

Mounting type

PCB mount

Connection

Soldering

Rated voltage

600 V

Test current

18 A

Total no. of pins

10

Manufacturer part #

194280014

Content

1 pc(s)

Contact material

Tin plated

Number of pins

10

RoHS-compliant

Yes

IP67

Type

Molex MOL Industrial Solution

Seal

Lock for counterpart

Engineering Part No

194280014

Engineering Series Name

MX150L PCB VERT HDR

Engineering Series No

19428

Documents & Downloads

Datasheet

Datasheet 2447728 MX150L/MX250L 194280014 Molex MOL Industrial Solution Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447728 MX150L/MX250L 194280014 Molex MOL Industrial Solution Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2447728 MX150L/MX250L 194280014 Molex MOL Industrial Solution Molex Content: 1 pc(s)

Description

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, Tin Plated, 10 Circuits

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)