• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Aluminium Black Rittal SG 2374.040 1 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Product type
Fittings
Material
Aluminium
Factory colour
Black
Weight
0.000
Dispatches on Thu 29 Oct

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fittings

Factory colour

Black

Weight

0.000

Material

Aluminium

Content

1 pc(s)

Type

SG 2374.040

RoHS-compliant

Yes

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 673461 N/A Aluminium Black Rittal SG 2374.040 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)