
1/6
Fan and filter
Filter fan
Grey-white (RAL 7035)
323 mm
323 mm
(W x H) 323 mm x 323 mm
0.000
230 V AC
770 m³/h
1 pc(s)
SK 3244.100
Yes
Snap mounting
Grey
323
323 mm
155.5 mm
7035
AC
IP54
TRUE
207-253 V
207-253 V
not relevant
Datasheet 535251 N/A Grey-white (RAL 7035) (W x H) 323 mm x 323 mm Rittal SK 3244.100 1 pc(s)
User & Safety Instructions 535251 N/A Grey-white (RAL 7035) (W x H) 323 mm x 323 mm Rittal SK 3244.100 1 pc(s)
Conformity certificate 535251 N/A Grey-white (RAL 7035) (W x H) 323 mm x 323 mm Rittal SK 3244.100 1 pc(s)
The necessary accessories are required to use the article as described.