• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3244.140 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Fan and filter
Type
Filter fan
Factory colour
Grey-white (RAL 7035)
Width
323 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fan and filter

Type

Filter fan

Factory colour

Grey-white (RAL 7035)

Width

323 mm

Height

323 mm

Dim

(W x H) 323 mm x 323 mm

Weight

0.000

Operating voltage

400 V AC

Air flow rate

770 m³/h

Content

1 pc(s)

Type

SK 3244.140

RoHS-compliant

Yes

Snap mounting

Grey

323

323 mm

155.5 mm

7035

AC

IP54

TRUE

360-440 V

360-440 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 535278 Rittal SK 3244.140 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535278 Rittal SK 3244.140 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

Conformity certificate

Conformity certificate 535278 Rittal SK 3244.140 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?