• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3243.110 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Fan and filter
Connection
Spring-loaded terminal
Type
Filter fan
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fan and filter

Type

Filter fan

Factory colour

Grey-white (RAL 7035)

Width

323 mm

Height

323 mm

Dim

(W x H) 323 mm x 323 mm

Weight

0.000

Operating voltage

115 V AC

Connection

Spring-loaded terminal

Air flow rate

600 m³/h

Content

1 pc(s)

Type

SK 3243.110

RoHS-compliant

Yes

Snap mounting

Grey

323

323 mm

143.5 mm

7035

AC

IP54

TRUE

104-126 V

104-126 V

Documents & Downloads

Datasheet

Datasheet 535225 Rittal SK 3243.110 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 535225 Rittal SK 3243.110 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

Conformity certificate

Conformity certificate 535225 Rittal SK 3243.110 Fan and filter Grey-white (RAL 7035) (W x H) 323 mm x 323 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)