• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Grey-white (RAL 7035) (W x H) 116.5 mm x 116.5 mm Rittal SK 3237.124 1 pc(s)

1/5
Product type
Fan and filter
Type
Filter fan
Factory colour
Grey-white (RAL 7035)
IP rating
IP54
Width
116.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan and filter

Type

Filter fan

Factory colour

Grey-white (RAL 7035)

IP54

Width

116.5 mm

Height

116.5 mm

Dim

(W x H) 116.5 mm x 116.5 mm

Weight

0.3000 kg

Operating voltage

24 V DC

Air flow rate

20 m³/h

Content

1 pc(s)

Type

SK 3237.124

RoHS-compliant

Yes

Snap mounting

Grey

116.5

116.5 mm

59 mm

7035

DC

IP54

FALSE

0-0 V

0-0 V

24-24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 535114 N/A Grey-white (RAL 7035) (W x H) 116.5 mm x 116.5 mm Rittal SK 3237.124 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535114 N/A Grey-white (RAL 7035) (W x H) 116.5 mm x 116.5 mm Rittal SK 3237.124 1 pc(s)

Conformity certificate

Conformity certificate 535114 N/A Grey-white (RAL 7035) (W x H) 116.5 mm x 116.5 mm Rittal SK 3237.124 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.