
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Fan and filter
- Type
Filter fan
- Factory colour
Grey-white (RAL 7035)
IP54
- Width
204 mm
- Height
204 mm
- Dim
(W x H) 204 mm x 204 mm
- Weight
0.9510 kg
- Operating voltage
24 V DC
- Connection
Spring-loaded terminal
- Air flow rate
150 m³/h
- Content
1 pc(s)
- Type
SK 3239.124
- RoHS-compliant
Yes
Snap mounting
Grey
204
204 mm
104 mm
7035
DC
IP54
FALSE
24-24 V
24-24 V
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535156 Rittal SK 3239.124 Fan and filter Grey-white (RAL 7035) (W x H) 204 mm x 204 mm 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 535156 Rittal SK 3239.124 Fan and filter Grey-white (RAL 7035) (W x H) 204 mm x 204 mm 1 pc(s) Single
Conformity certificate
Conformity certificate 535156 Rittal SK 3239.124 Fan and filter Grey-white (RAL 7035) (W x H) 204 mm x 204 mm 1 pc(s) Single
What kind of Case Accessories (Misc.) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













