• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.0134 KS Tools 117.0134

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 520 mm x 130 mm

Weight

1189 g

Content

1 pc(s)

Max. length

520 mm

Width

130 mm

Length

520 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735432 N/A KS Tools 117.0134 KS Tools 117.0134

Description

• Insulation according to IEC 60855-1• Nominal insulation 36 kV• For crimping-free cutting of copper (Ø 14 mm), steel (Ø 7 mm) and aluminum cables (Ø 14 mm)• Clean cut through new cutting geometry• Low application of force• Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,118.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)