• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1264 KS Tools 117.1264

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 27.0 mm x 15.0 mm

Weight

1480 g

Content

1 pc(s)

Max. length

500.0 mm

Width

59.0 mm

Height

15.0 mm

Length

500 mm

(Ø)

27.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735527 N/A KS Tools 117.1264 KS Tools 117.1264

Conformity certificate

Conformity certificate 2735527 N/A KS Tools 117.1264 KS Tools 117.1264

Description

• Insulation according to IEC 60900• For crimping-free cutting of copper and aluminum cables• Clean cut through new cutting geometry• With adjustable screw joint• Low application of force• Not suitable for steel wire or hard-drawn copper conductors• matt chrome-plated• Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 436.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)