• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1285 KS Tools 117.1285

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 20.0 mm x 75 mm

Weight

220 g

Content

1 pc(s)

Max. length

75.0 mm

Length

75 mm

(Ø)

20.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735533 N/A KS Tools 117.1285 KS Tools 117.1285

Conformity certificate

Conformity certificate 2735533 N/A KS Tools 117.1285 KS Tools 117.1285

Description

• Following DIN 3123 / ISO 3316• Insulation according to IEC 60900• Square drive according to DIN 3120 / ISO 1174 with ball locking• matt chrome-plated• Chromium-vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)