• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1320 KS Tools 117.1320

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 210 mm x 17 mm

Weight

83 g

Content

1 pc(s)

Max. length

210 mm

Width

17 mm

Length

210 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735560 N/A KS Tools 117.1320 KS Tools 117.1320

Conformity certificate

Conformity certificate 2735560 N/A KS Tools 117.1320 KS Tools 117.1320

Description

• Insulation according to IEC 60900• With 2-component handle• With sturdy blade• Hook-shaped cutting edge• Suitable for sector cables• Safety handle made from tough-elastic and impact-resistant plastic• With protective cap

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)