• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1325 KS Tools 117.1325

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

700 g

Content

1 pc(s)

Max. length

450.0 mm

Height

140.0 mm

Length

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735565 N/A KS Tools 117.1325 KS Tools 117.1325

Conformity certificate

Conformity certificate 2735565 N/A KS Tools 117.1325 KS Tools 117.1325

Description

• Insulation according to IEC 60900• Heavy design• With plastic screw for tightening the saw blade

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)