• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.4273 KS Tools 117.4273

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 330 mm x 40 mm

Weight

570 g

Content

1 pc(s)

Max. length

330 mm

Width

40 mm

Length

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735800 N/A KS Tools 117.4273 KS Tools 117.4273

Conformity certificate

Conformity certificate 2735800 N/A KS Tools 117.4273 KS Tools 117.4273

Description

• Insulation according to IEC 60900• Massive model• Adjustable and changeable saw blade

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 331.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)