• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 118.4235 KS Tools 118.4235

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 10 mm x 100 mm

Weight

15 g

Content

1 pc(s)

Max. length

100 mm

Length

100 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735899 N/A KS Tools 118.4235 KS Tools 118.4235

Description

Immersion insulation according to IEC 60900For insulation of cable ends and single wiresWith cross-section coverMade from tough elastic insulating material

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)